Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
/
Raspberry Pi Shop
/
Raspberry Pi Power Supplies
Raspberry Pi Power Supply, Micro USB Type B with UK Plug Type, 1.5m
RS Stock No.:
177-0225
Mfr. Part No.:
T6715DV_Bulk
Manufacturer:
Raspberry Pi
View this category
Discontinued product
RS Stock No.:
177-0225
Mfr. Part No.:
T6715DV_Bulk
Manufacturer:
Raspberry Pi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
UK FIXED HEAD PSU 5.1V 2.5A BLACK Datasheet
Sikkerheds Tillæg ( DK )
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Bulk Pack (120 units) Official Raspberry Pi 3 micro USB Power Supply Unit - UK plugs
The recommended power supply unit (PSU) for the Raspberry Pi 3. This mains power supply has a 1.5m cable and micro USB plug
Short circuit, overcurrent and over-voltage protection
Low standby current consumption
Also available as single item
177-0222
Attribute
Value
Output Plug Type
Micro USB Type B
Wall Plug Type
UK Plug
Output Voltage
5.2 V
Colour
Black
Cable Length
1.5m
Current Output
2500mA