Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970A Data Acquisition System
- RS Stock No.:
- 177-1108
- Mfr. Part No.:
- DAQM901A
- Manufacturer:
- Keysight Technologies
3 In stock for delivery within 2 working days
Added
Price Each
€652.00
(exc. VAT)
€801.96
(inc. VAT)
Units | Per unit |
1 + | €652.00 |
- RS Stock No.:
- 177-1108
- Mfr. Part No.:
- DAQM901A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Multiplexer Module For Use With DAQ970 Data Acquisition System, 20 Channels - DAQM901A
Use this multiplexer module from Keysight Technologies to transfer input signals to your central processing system. It accepts digital inputs from up to 22 channels, making it a versatile choice. As the device has a high scan rate of 80 channels per second, it can monitor several data acquisition applications simultaneously. For ease of use, it accommodates both two-wire and four-wire channels. This versatile module measures both AC and DC current, so there's no need to use an external shunt resistor.
Features & Benefits
Rapid opening and closing speed of 120 channels per second for quick signal transfer
Rated load switch life of 100,000 operations for long-lasting performance
Broad operating temperature range of 0°C to +55°C for use in demanding conditions
Channel-to-channel isolation minimises interference and supports reliable data communication
Rated load switch life of 100,000 operations for long-lasting performance
Broad operating temperature range of 0°C to +55°C for use in demanding conditions
Channel-to-channel isolation minimises interference and supports reliable data communication
Applications
Benchtop testing
Environmental chamber monitoring
Process troubleshooting
Temperature profiling
Environmental chamber monitoring
Process troubleshooting
Temperature profiling
What data acquisition system is this multiplexer module compatible with?
This multiplexer module is designed for use with the Keysight Technologies DAQ970 data acquisition system (177-1106). The versatile system is suitable for measuring everything from temperature and AC/DC voltages to resistance, frequency and current.
Supplied with
1 DAQM901A, 20 Channel Multiplexer Module
Functional Test Certificates are listed in the technical reference.
Functional Test Certificates are listed in the technical reference.
Specifications
Attribute | Value |
---|---|
Accessory Type | Multiplexer Module |
For Use With | DAQ970A Data Acquisition System |