Dormer High Speed Steel, 46 mm Overall 5
- RS Stock No.:
- 178-153
- Mfr. Part No.:
- A100 1-90
- Manufacturer:
- Dormer
Subtotal (1 pack of 5 units)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.01 | €1.802 |
*price indicative
- RS Stock No.:
- 178-153
- Mfr. Part No.:
- A100 1-90
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 3 | |
| Overall Length | 46mm | |
| Flute Type | Helical | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical | |
| Finish | Bright | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Shank Size | 1.9 mm | |
| Drilling Length | 22mm | |
| Standards/Approvals | BS 328, DIN 338 RN, ISO 235 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 3 | ||
Overall Length 46mm | ||
Flute Type Helical | ||
Number of Pieces 5 | ||
Shank Type Cylindrical | ||
Finish Bright | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Shank Size 1.9 mm | ||
Drilling Length 22mm | ||
Standards/Approvals BS 328, DIN 338 RN, ISO 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Dormer A100 series HSS Straight Shank Jobber Drill Bits
Introducing the series of high-quality HSS Jobber Drill Bits from Dormer. These professional Drill Bits have been manufactured from high-quality steel and steam tempered to improve wear resistance and durability. Drill Bits feature 118° point angle for easy and precise application and a silver ring with size markings for easy identification. Dormer A100 general purpose drills are suitable for both hand and machine use and are ideal for drilling into steels, cast steel, grey cast iron, malleable cast iron, nickel-brass, aluminium alloy and graphite.
Dormer A100 Drill Bits are available in a selection of sizes:
• 1.0mm - 545-806
• 1.2mm - 178-046
• 1.3mm - 178-068
• 1.4mm - 178-080
• 1.5mm - 545-812
• 1.6mm - 545-828
• 1.7mm - 178-125
• 1.8mm - 545-834
• 1.9mm - 178-153
• 2.0mm - 545-840
• 2.1mm - 545-856
• 2.2mm - 806-454
• 2.3mm - 545-862
• 2.4mm - 513-001
• 2.5mm - 545-878
• 2.6mm - 545-884
• 2.7mm - 513-017
• 2.8mm - 513-023
• 2.9mm - 513-039
Features and Benefits:
• Precision ground twist drill bit manufactured to DIN 338
• Heat and wear resistance properties
• Right-hand cutting helix
• 8% cobalt alloyed High-Speed Steel
• 118° point tip angle improves efficiency and eliminates walking
• Excellent for use on steels
Approvals & Certification:
• DIN338RN
• BS328
• ISO235
Typical Applications:
These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as steel, plastic, wood, metal etc. This makes it an essential piece of kit to have if you work within the carpentry/construction/engineering industries to save time and money on being able to perform more efficiently when working with stubborn materials.
FAQs:
Can these drill bits be used with any SDS drill?
No, they are standard drills, will not fit into SDS chuck
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
Standards
BS328; ISO 235; DIN 338 RN
Related links
- Dormer High Speed Steel, 46 mm Overall 5
- Dormer High Speed Steel, 46 mm Overall 3 mm
- Tivoly High Speed Steel, 46 mm Overall 1.8 mm 1
- Tivoly High Speed Steel, 46 mm Overall
- Dormer High Speed Steel, 1 mm Overall 20 mm 5
- Dormer High Speed Steel, 40 mm Overall
- Dormer High Speed Steel, 38 mm Overall
- Dormer HSS, 38 mm Overall 5
