MEAN WELL AC Plug Plug In Power Supply for use with GE18I, GE24I, GE30I, GE12I
- RS Stock No.:
- 178-3438
- Distrelec Article No.:
- 303-07-810
- Mfr. Part No.:
- AC plug-US
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-3438
- Distrelec Article No.:
- 303-07-810
- Mfr. Part No.:
- AC plug-US
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Plug In Power Supply | |
| Accessory Type | AC Plug | |
| For Use With | GE18I, GE24I, GE30I, GE12I | |
| Standards/Approvals | TUV EN609501, UL609501, EN61000411, EN6100045, EN6100046, ASNZS 60950.1, EN6100048, FCC, EN550, EN610004, CCC GB494, EN6100044, RoHS, CSA C., UL, CE, EN61000 | |
| Depth | 38.8mm | |
| Width | 4mm | |
| Length | 70.7mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Plug In Power Supply | ||
Accessory Type AC Plug | ||
For Use With GE18I, GE24I, GE30I, GE12I | ||
Standards/Approvals TUV EN609501, UL609501, EN61000411, EN6100045, EN6100046, ASNZS 60950.1, EN6100048, FCC, EN550, EN610004, CCC GB494, EN6100044, RoHS, CSA C., UL, CE, EN61000 | ||
Depth 38.8mm | ||
Width 4mm | ||
Length 70.7mm | ||
- COO (Country of Origin):
- CN
Mean Well GE Series Interchangeable AC Plug Heads
This range of interchangeable plugs has been designed for use with the GExxI Series of plug-in power supplies from Mean Well.
Related links
- MEAN WELL AC Plug Plug In Power Supply for use with GE24I GE30I, GE12I
- MEAN WELL AC Plug Plug In Power Supply for use with GE30I GE24I, GE18I
- MEAN WELL AC Plug Plug In Power Supply for use with GE18I GE30I, GE24I
- MEAN WELL AC Plug Plug In Power Supply for use with GE12I GE30I, GE24I
- MEAN WELL AC Plug Plug In Power Supply for use with GEM18 Series, GEM06I
- Mascot 25W Plug In Power Supply 24V dc Output, 1.04A Output
- MEAN WELL AC Plug Interchangeable Plug for use with GEM18I GEM40I, GEM12I
- MEAN WELL AC Plug Interchangeable Plug for use with GEM30I GEM12I, GEM18I
