RS PRO Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size

Bulk discount available

Subtotal (1 bag of 100 units)*

€3.70

(exc. VAT)

€4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship
  • Plus 87,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400€0.037€3.70
500 - 2400€0.031€3.10
2500 - 4900€0.028€2.80
5000 - 9900€0.024€2.40
10000 +€0.02€2.00

*price indicative

RS Stock No.:
178-7280
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.1mm

Insulation Material

Nylon

Colour

Violet

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

24 AWG

Overall Length

10.4mm

Terminal Plating

Tin

Minimum Wire Size AWG

24 AWG

Standards/Approvals

No

Terminal Material

Copper Tube

COO (Country of Origin):
TW

RS PRO Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 1.1 mm Pin Diameter, 0.25 mm² Wire Size, Violet


Crimp this RS PRO's bootlace ferrule over stranded wires to create a reliable electrical connection without the need for screws or spring clamps. Ferrules are a safe and reliable method of wiring, with no risk of over-tightening screws or shorting the circuit. They also provide strain relief for the wires and ensure that all the wires can be smoothly inserted into the connector, without any of them getting loose.

This ferrule has a violet insulation collar. The possibility of colour-coding helps keep your wires organised and easy to adjust. The insulation collar, made of nylon, also helps protect the wires at the point of contact.

Bootlace ferrules are often used when you need a high level of connection reliability. They are commonly found in circuit breakers, control panels, or larger consumer units in multiple occupancy buildings.

Features and Benefits


• Violet colour

• Insulated insulation

• Nylon insulation material

• Maximum wire size of 26 AWG (American Wire Gauge)

• Maximum wire size of 0.25 mm²

• One entry

• Overall length of 10.4 mm

• Pin diameter of 1.1 mm

• Pin length of 6 mm

The RS PRO Insulated crimp bootlace ferrule create a reliable electrical connection without the need for screws or spring clamps. Ferrules are a safe and reliable method of wiring, with no risk of over-tightening screws or shorting the circuit. They also provide strain relief for the wires and ensure that all the wires can be smoothly inserted into the connector, without any of them getting loose.

Violet colour

One entry

Nylon insulation material

Small Pack Size


Per Unit, RS stock no: 178-7280

Large Pack Size


RS stock no: 270-7485

Related links