Lapp Shielded Module, MHS Series 2 Way, For Use With Connectors
- RS Stock No.:
- 180-9540
- Mfr. Part No.:
- 44423228
- Manufacturer:
- Lapp
Discontinued product
- RS Stock No.:
- 180-9540
- Mfr. Part No.:
- 44423228
- Manufacturer:
- Lapp
- COO (Country of Origin):
- CZ
EPIC MHS Bus Module
From Lapp, these modules are for use with Epic MH Bus connector system kits. They are a shielded module for data and signal transmission, and are mateable with market standard connectors.
Features and Benefits
• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
Epic MH BUS modules must be used with appropriate housings and contacts.
Multi Frames
• 180-9552 is an MHS 6R Male 2 Slot Multi Frame
• 180-9541 is an MHB 6R Female 2 Slot Multi Frame
• 180-9554 is an MHS 10 R Male 3 Slot Multi Frame
• 180-9557 is an MHB 16 R Female 4 Slot Multi Frame
• 180-9558 is an MHS 24 R Male 6 Slot Multi Frame
• 180-9559 is an MHB 24 R Female 6 Slot Multi Frame
Contact Housing
• 180-9542 is a Male EPIC® MHS Bus PIN Contact Holder for 4 + Shield
• 180-9543 is a Female EPIC® MHB Bus PIN Contact Holder for 4 + Shield
• 180-9544 is a Male EPIC® MHS Coax 1.6 mm Contact Holder for Single Contact
• 180-9545 is a Female EPIC® MHB Coax 1.6 mm Contact Holder for Single Contact
• 180-9546 is a Male EPIC® MHS Coax 2.5 mm Contact Holder for Single Contact
• 180-9547 is a Female EPIC® MHB Coax 2.5 mm Contact Holder for Single Contact
Features and Benefits
• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
Epic MH BUS modules must be used with appropriate housings and contacts.
Multi Frames
• 180-9552 is an MHS 6R Male 2 Slot Multi Frame
• 180-9541 is an MHB 6R Female 2 Slot Multi Frame
• 180-9554 is an MHS 10 R Male 3 Slot Multi Frame
• 180-9557 is an MHB 16 R Female 4 Slot Multi Frame
• 180-9558 is an MHS 24 R Male 6 Slot Multi Frame
• 180-9559 is an MHB 24 R Female 6 Slot Multi Frame
Contact Housing
• 180-9542 is a Male EPIC® MHS Bus PIN Contact Holder for 4 + Shield
• 180-9543 is a Female EPIC® MHB Bus PIN Contact Holder for 4 + Shield
• 180-9544 is a Male EPIC® MHS Coax 1.6 mm Contact Holder for Single Contact
• 180-9545 is a Female EPIC® MHB Coax 1.6 mm Contact Holder for Single Contact
• 180-9546 is a Male EPIC® MHS Coax 2.5 mm Contact Holder for Single Contact
• 180-9547 is a Female EPIC® MHB Coax 2.5 mm Contact Holder for Single Contact
Attribute | Value |
---|---|
Gender | Male |
Accessory Type | Shielded Module |
Current Rating | 10A |
Voltage Rating | 50 V |
Number of Contacts | 2 |
Range | EPIC |
Series | MHS |
For Use With | Connectors |
Number of Rows | 2 |
Minimum Wire Size mm² | 0.14mm² |
Pole Format | 2P |
Maximum Wire Size mm² | 2.5mm² |