Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Power Connectors
/
Heavy Duty Power Connector Contacts
RS PRO Male 5A Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm²
RS Stock No.:
181-1450
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
181-1450
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Specifications
RS PRO Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Current Rating
5A
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
0.34mm²
Gender
Male