- RS Stock No.:
- 181-1472
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.872
(exc. VAT)
€1.073
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.872 | €8.72 |
*price indicative |
- RS Stock No.:
- 181-1472
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Heavy duty power connector contacts is a crimp contact with wire size of 1.5mm² and 5A of current rating.
Plating Material: Brass with gold plating
Gender: Male
Gender: Male
Specifications
Attribute | Value |
---|---|
Accessory Type | Crimp Contact |
Current Rating | 10A |
Minimum Wire Size mm² | 1.5mm² |
Gender | Male |
Maximum Wire Size mm² | 1.5mm² |