Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, 24 → 240 V ac/dc, IP69K

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
181-629
Mfr. Part No.:
XS218AAMAU20
Manufacturer:
Telemecanique
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique

Body Style

Barrel

Thread Size

M18 x 1

Detection Range

12 mm

Terminal Type

1/2 in 20 UNF Connector

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP69K

Length

70mm

Maximum DC Voltage

264V

Maximum AC Voltage

264V

Mounting Type

Non Flush

Switching Current

200 (dc) mA, 300 (ac) mA

Housing Material

PPS

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

1kHz

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable