- RS Stock No.:
- 183-007
- Manufacturer:
- RS PRO
28 In stock for delivery within 2 working days
Added
Price Each
€8.47
(exc. VAT)
€10.42
(inc. VAT)
Units | Per unit |
1 - 4 | €8.47 |
5 - 9 | €8.31 |
10 - 24 | €8.13 |
25 + | €7.96 |
- RS Stock No.:
- 183-007
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Note
Keyways are British Standard metric BS4235: Pt. 1: 1972 and conform to ISO recommendations. Where a key is to be used it should be parallel and side fitting with top clearance. Depth of keyways is measured at CENTRE.
Supplied with
2 grub screws and instructions for installation.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 28mm |
Bush Series | 1108 |
Outside Diameter | 38mm |
Length | 22mm |
Maximum Tightening Torque | 5.6Nm |
Material | Cast Iron EN 1561 |