Sanyo Denki Motor Cable SF242 Series Power Cable for Use with Motor
- RS Stock No.:
- 183-3584
- Mfr. Part No.:
- 4835775-1
- Manufacturer:
- Sanyo Denki
Subtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
In Stock
- 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.12 |
*price indicative
- RS Stock No.:
- 183-3584
- Mfr. Part No.:
- 4835775-1
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Accessory Type | Motor Cable | |
| Product Type | Power Cable | |
| For Use With | Motor | |
| Series | SF242 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Accessory Type Motor Cable | ||
Product Type Power Cable | ||
For Use With Motor | ||
Series SF242 | ||
Standards/Approvals No | ||
Motor Connection Cable for use with Stepper Motors . 6 core x 500mm long
• 183-3581
• 183-3583
• 183-3580
• 183-3582
Related links
- Sanyo Denki Motor Cable SANMOTION F2 Series Cable for Use with F2 2-Phase Stepping Systems
- Sanyo Denki Motor Cable FC9M Series Cable for Use with F2BFD400P100
- Sanyo Denki Motor Cable FC8M Series Cable for Use with F2BED200P100
- Sanyo Denki Cable
- Sanyo Denki Cable Cable
- Sanyo Denki Cable Cable for Use with 103H5 Series
- Sanyo Denki SF242 Series, 1.8 °
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 °, 4 mm Shaft
