- RS Stock No.:
- 183-4282
- Manufacturer:
- RS PRO
In stock for delivery within 8 working days
Added
Price Each
€6.36
(exc. VAT)
€7.82
(inc. VAT)
Units | Per unit |
1 + | €6.36 |
- RS Stock No.:
- 183-4282
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO AAA Rechargeable Battery
The RS PRO 1100mAh rechargeable battery has a size of AAA and a nominal voltage of 1.2V. This battery has a chemical composition of Nickel-metal hydride (NiMH) and offers a low self-discharge rate.
Features and Benefits
• Long operational life of up 500 charge cycles
• Long storage life
• Operating temperature ranges between -40°C and 60°C
• Storage/Shipping Humidity is ≦75%
• Terminal type is tagged
• Long storage life
• Operating temperature ranges between -40°C and 60°C
• Storage/Shipping Humidity is ≦75%
• Terminal type is tagged
Applications
• Digital cameras
• Handheld test equipment
• Handheld test equipment
Specifications
Attribute | Value |
---|---|
Capacity | 1.1Ah |
Terminal Type | Tags |
Nominal Voltage | 1.2V |
Size | AAA |
Low Self Discharge | Yes |
Chemistry | NiMH |
Operating Temperature Range | -10 → +40 (Charge) °C, -20 → +55 °C |