CE-TEK CEP Series Black Polyester Junction Box, IP66, ATEX, 75 mm, 55mm 230 mm
- RS Stock No.:
- 184-0465
- Mfr. Part No.:
- CEP237555PAU
- Manufacturer:
- CE-TEK
Subtotal (1 unit)*
€171.00
(exc. VAT)
€210.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.00 |
*price indicative
- RS Stock No.:
- 184-0465
- Mfr. Part No.:
- CEP237555PAU
- Manufacturer:
- CE-TEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CE-TEK | |
| Product Type | Junction Box | |
| Material | Polyester | |
| Length | 75mm | |
| Width | 55mm | |
| Height | 230mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Hazardous Area Certification | ATEX | |
| Cable Entry | 8 x M20 | |
| Standards/Approvals | EN 60079-0:2012 (inc. A11:2013), EN 60079-7 | |
| Range | CEP | |
| Series | CEP | |
| Select all | ||
|---|---|---|
Brand CE-TEK | ||
Product Type Junction Box | ||
Material Polyester | ||
Length 75mm | ||
Width 55mm | ||
Height 230mm | ||
IP Rating IP66 | ||
Colour Black | ||
Hazardous Area Certification ATEX | ||
Cable Entry 8 x M20 | ||
Standards/Approvals EN 60079-0:2012 (inc. A11:2013), EN 60079-7 | ||
Range CEP | ||
Series CEP | ||
RoHS Status: Exempt
CE-TEK CEP GRP, ATEX IECex empty U Version uncertified component Junction Boxes
Introducing a new range of ATEX IECex empty U Version uncertified component junction boxes from CE-TEK. All the boxes in the range are supplied pre-machined with threaded M20/ M25 cable gland entry apertures (each fitted with EX rated blanking plugs) and come complete with a punched internal earth continuity plate, and an internal /external earth stud. These empty Junction Boxes incorporate internal fixing locations for either the installation of a mounting plate or a length of DIN Rail and are designed to be subsequently integrated with suitable EX certified components or EX certified DIN rail mounted Terminal blocks.
IMPORTANT NOTE: The ATEX IECex empty U Version uncertified component covering this range carries the suffix U which indicates that these particular Empty enclosure products have been assessed for use as a Component and therefore must only form part of a Hazardous Area equipment Assembly or protective System which in turn will be subject to further assessment (own or 3rd party certification) in its own right.
NB; This partial Component certification may be used as the basis for subsequent certification of an equipment assembly or protective system.;CE-TEK Empty GRP Junction Boxes are intended for use by OEM Companies and/or qualified Hazardous Area Electrical Installers and have been designed to provide a ready to integrate, partially certified EX housing.
Features and Benefits
• Manufactured from Black (anti-static graphite loaded) polyester (GRP) ;• Factory machined with M20 / M25 Threaded cable entry holes;• Supplied with an Integrated & punched earth continuity plate;• Fitted with an Internal and external M6 earth stud;• Provide IP 66 ingress protection ;• Comply with Ex e & Ex tb requirements of EN 60079-0:2012 (inc. A11:2013), EN 60079-7: 2007; and EN 60079-31:2014 as an enclosure component. ;• Have a certified service temperature range of between -50oC to +100oC;• ATEX certification, certificate no:- ExVeritas 18 ATEX 0320U
CEP Black Polyester (GRP) ATEX EXe Certified Junction Box Options
RS stock no: 184-0462;L.110 x W.75 x H.75 mm;4 x M20 cable entries;4 x certified stopping plugs;RS stock no: 184-0463;L.160 x W.75 x H. 75 mm ;6 x M20 cable entries;6 x certified stopping plugs;RS stock no: 184-0464;L.190 x W.75 x H.75 mm;6 x M20 cable entries;6 x certified stopping plugs;RS stock no: 184-0465;L.230 x W.75 x H.55 mm;6 x M20 + 2 x M25 cable entries;8 x certified stopping plugs;RS stock no: 184-0466;L.260 x W.160 x H.90 mm;6 x M20 + 2 x M25 cable entries;8 x certified stopping plugs
Typical Applications
CE-TEK Hazardous Area Junctions boxes are specifically designed for use by Industries such as those of the Oil & Gas, Petro-Chem, Milling, Pharmaceutical , Waste Water, and Fuel Distribution sectors, where the need exists to install electrical, data and communication equipment within environments where highly combustible gases, liquids or dust are commonly, or indeed constantly present.
More generally, Junctions Boxes are primarily used in building construction* and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to their water and impact resistance. * but also, as part of the electrical wiring of plant, machinery, equipment or vehicles intended to be used in Hazardous Areas
Typically wiring applications:;• Initial building / facility electrical installations for Power, Lighting, HVAC, Control etc ;• As an integral part of OEM equipment, machinery or plant wiring ;• Connecting additional sockets to circuits ;• Adding lighting points;• Extending electrical circuits;• Electricity circuit repairs, upgrades and modifications
FAQ's
Does the box come with terminals
No, EX Certified terminal blocks are Not included in these Empty junction boxes. However internal fixing locations and screws for either a Mounting plate or a suitable cut length of DIN rail are provided
Whats included in the box?
• Junction box with cover;• internal DIN rail or Mounting plate fixing locations and screws ;• Pre machined threaded cable gland holes (fitted with EX certified blanking plugs);• a punched internal earth continuity plate;• an M6 internal/external earth stud;• ATEX Component certification label – fitted internally* ;(*to avoid being mistaken as an EX certified equipment assembly or protective system certified product.)
Related links
- CE-TEK CEP Series Black Polyester Junction Box 5 Terminals 80 mm, 75 mm 55 mm
- CE-TEK CEP Series Black Glass Reinforced Polyester Junction Box IECEx 55 mm 80 mm
- CE-TEK CEP Series Black Polyester Junction Box 10 Terminals 120 mm, 90 mm 122 mm
- CE-TEK CEP Series Black Polyester Junction Box 10 Terminals 122 mm, 120 mm 90 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box ATEX
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box 40 Terminals 250 mm, 120 mm 255 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box Ex e, ATEX
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box IECEx 120 mm 255 mm
