RS PRO Yellow Unisex Hi Vis Traffic Jacket, L
- RS Stock No.:
- 184-5963
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5963
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | L | |
| Colour | Yellow | |
| Clothing Type | Traffic Jacket | |
| Gender | Unisex | |
| Hooded | Yes | |
| Material Properties | Waterproof | |
| Outer Material | Polyester | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size L | ||
Colour Yellow | ||
Clothing Type Traffic Jacket | ||
Gender Unisex | ||
Hooded Yes | ||
Material Properties Waterproof | ||
Outer Material Polyester | ||
RoHS Status: Not Applicable
Related links
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Traffic Jacket, L
- Portwest Orange Men's Hi Vis Traffic Jacket, L
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, XL
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, 3XL
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, M
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, XXL
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, S
- RS PRO Yellow Men's Hi Vis Traffic Jacket, 3XL
