Weller Electric Soldering Iron Kit, 24 V, 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- RS Stock No.:
- 184-6599
- Distrelec Article No.:
- 182-26-075
- Mfr. Part No.:
- T0052919499N
- Manufacturer:
- Weller
Subtotal (1 unit)*
€286.29
(exc. VAT)
€352.14
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 27 April 2026
- Plus 3 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.29 |
*price indicative
- RS Stock No.:
- 184-6599
- Distrelec Article No.:
- 182-26-075
- Mfr. Part No.:
- T0052919499N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Kit | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 120W | |
| Tip Series | XT | |
| For Use With | WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations | |
| Series | T005 | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Kit | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 120W | ||
Tip Series XT | ||
For Use With WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations | ||
Series T005 | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller WP120 Series Soldering Iron, 120 W Wattage, 24V Input Voltage - T0052919499N
This electric soldering iron is designed for a variety of electronic tasks. With a powerful output of 120 W and compatibility with various soldering stations, it is an essential tool for professionals in the automation, electronics, and electrical sectors.
Features & Benefits
• High power enables efficient soldering for various tasks
• Quick heating time enhances user productivity
• ESD safe design protects sensitive components
• Interchangeable XT soldering tips offer versatility
• Compatible with leading soldering stations for flexibility
• Adjustable temperature range of 50-450°C for multiple applications
Applications
• Ideal for soldering in electronics assembly
• Works with WT and WR rework stations for various projects
• Suitable for high-mass components needing efficient heating
• Designed for maintenance and repair in electrical fields
How quickly does it heat up?
It reaches temperatures of 50-350°C in roughly 14 seconds, allowing for rapid soldering.
Can it be used with other brands of soldering stations?
It is primarily compatible with WT and WR stations, ensuring optimum performance.
What type of soldering tips does it support?
It accommodates XT soldering tips, enabling diverse soldering needs.
Is it safe for sensitive electronic components?
Yes, its ESD safe design protects delicate parts during use.
How does the temperature control work?
Temperature can be adjusted within a range of 50-450°C, catering to various soldering requirements.
Related links
- Weller Electric Soldering Iron 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 150 W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller Electric Soldering Iron 40 W WR3M Soldering Stations WD1M, WT2M
- Weller Soldering Iron 150 W, for use with Supply Unit PUD151 WR2 WR3M WR3ME WT1H WT2M
- Weller Electric Micro Soldering Iron Set 40 W, for use with WT1M/WT2M/WR3M Stations
- Weller Electric Soldering Iron Kit 40 W WT2M, WR3M
