- RS Stock No.:
- 185-3516
- Mfr. Part No.:
- VP42
- Manufacturer:
- FLIR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 185-3516
- Mfr. Part No.:
- VP42
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FLIR VP42 is a high-quality non-contact AC voltage detector (NCV) and flash light that offers high-end features, making it the best value product in its category. The reliable, durable detector includes a bright flash light, a vibration feedback alarm. Use it to identify live and neutral wires in sockets and junction boxes, and to trace live and neutral wires without contact.
Rugged and reliable
Features a high-quality, durable design for safety and long-term, trouble-free operation. Detect voltage in the latest safety outlets
Easy to use
Avoid touching live wires with NCV technology, and reduce risk of dropping the VP42 with double molded slip-resistant grip and an anti-roll case
Troubleshoot quickly
Provides features that can improve work efficiency, including a bright flashlight, auto power off, and low-battery indication
Features a high-quality, durable design for safety and long-term, trouble-free operation. Detect voltage in the latest safety outlets
Easy to use
Avoid touching live wires with NCV technology, and reduce risk of dropping the VP42 with double molded slip-resistant grip and an anti-roll case
Troubleshoot quickly
Provides features that can improve work efficiency, including a bright flashlight, auto power off, and low-battery indication
Specifications
Attribute | Value |
---|---|
Indicator Type | Voltage |
Battery Type | AAA |
Power Source | Battery, Mains |
Safety Category | CAT IV 1000 V |
Weight | 60g |
Height | 156mm |
Length | 29mm |
Maximum Detection Voltage | 1000V ac |
Maximum Operating Temperature | +60°C |
Minimum Detection Voltage | 190V ac |
Minimum Operating Temperature | 0°C |
Model Number p | VP42 |
Width | 26mm |
Safety Category Level | CAT IV |
Safety Category Voltage | 1000V |