- RS Stock No.:
- 185-6079
- Manufacturer:
- RS PRO
110 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€1.871
(exc. VAT)
€2.301
(inc. VAT)
Units | Per unit | Per Bag* |
10 + | €1.871 | €18.71 |
*price indicative |
- RS Stock No.:
- 185-6079
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Small Seal
The RS PRO small plug-in seal has a 20.3mm x 20.3mm (L x W) dimension and can fit a maximum cable diameter of 12mm.
Features and Benefits
• 1 hole
• Grey in colour
• Grey in colour
Applications
• Cable entry set
Certifications
• IP66 rated
• CULus
• CULus
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 12mm |
Colour | Grey |
IP Rating | IP66 |
Locknut Included | No |
Number of Pieces | 10 |
Standards Met | RoHS Compliant |
Kit Includes | Seal |
- RS Stock No.:
- 185-6079
- Manufacturer:
- RS PRO