Weller Electric Soldering Iron, 24 V, 50 W, for use with WS81/WD/WT/WR

Image representative of range

Subtotal (1 unit)*

€224.63

(exc. VAT)

€276.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€224.63

*price indicative

RS Stock No.:
188-7167
Distrelec Article No.:
182-24-370
Mfr. Part No.:
T0052515399N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

50W

Tip Series

ETB

For Use With

WS81/WD/WT/WR

Series

T005

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
MX

Related links