RS PRO RJ Series Silver Aluminium Enclosure, IP66, IK09 90 mm, 140 mm, 140 mm
- RS Stock No.:
- 190-1861
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€93.59
(exc. VAT)
€115.12
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.59 |
*price indicative
- RS Stock No.:
- 190-1861
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Length | 140mm | |
| External Width | 140mm | |
| IP Rating | IP66 | |
| Lid Colour | Silver | |
| Colour | Silver | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RJ | |
| Standards/Approvals | RoHS | |
| IK Rating | IK09 | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Length 140mm | ||
External Width 140mm | ||
IP Rating IP66 | ||
Lid Colour Silver | ||
Colour Silver | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RJ | ||
Standards/Approvals RoHS | ||
IK Rating IK09 | ||
Gasket Material Neoprene | ||
RS PRO Aluminium Natural General Purpose Enclosure, IP66, IK09
RS PRO aluminium enclosures are an excellent choice of enclosure for protecting internal electrical parts and components from dust and water ingress. The enclosures consist of a base and lid, that can be attached via screws to create a secure seal and can be mounted to a wall or surface. This range of RS PRO aluminium enclosures are available in various of sizes to suit multiple environments.
This selection of high quality and durable enclosures also feature a neoprene gasket and provide IP66 and IK09 ratings, ensuring the enclosures are protected from dust and water ingress as well damage from mechanical impact. With a wide service temperature range of -40°C to +100°C, these RS PRO aluminium enclosures will also offer excellent protection even in tough environments.
Features and benefits
• Neoprene gasket providing a watertight seal with IP66 protection
• Aluminium construction with paint finish
• Available in a range of sizes to accommodate various applications
• Ideal for protecting internal components from dust and water
• Robust, lightweight and easy to install
• High resistance to corrosion and shock resistance
• Temperature range; -40°C to +100°C
• IK09 rating ensuring protection from heavy force and impact
Applications
This range of aluminium enclosures are ideal for use as a general purpose enclosure or electronic enclosure, due to their lightweight yet durable design. Aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
What is the IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.
This enclosure offers an IP66 rating, offering protection from dust ingress and water.
Can this enclosure be used outside?
This enclosure offers sufficient protection from water and dust ingress and can be used outdoors, however care should be taken to prevent the enclosure from being submerged in water for extended periods of time.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Benefits of aluminium
Aluminium is a lightweight yet durable material that offers a wide range of benefits including thermal efficiency, fire safety, corrosive resistance and more, providing a versatile material that can be used in various projects.
Aluminium Enclosures
Related links
- RS PRO RJ Series Silver Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Grey Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Grey Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Black RAL 7001 IP66 200 mm, 140 mm
- RS PRO RJ Series Silver Aluminium Enclosure IK09 34 mm 64 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 140 mm 140 mm
- RS PRO RJ Series Aluminium Enclosure IP66 IP68 360 mm, 360 mm
