RS PRO RJ Series Black RAL 7001, Black RAL 9004 Aluminium Enclosure, IP66, IK09 90 mm, 200 mm, 140 mm
- RS Stock No.:
- 190-1875
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€132.61
(exc. VAT)
€163.11
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.61 |
*price indicative
- RS Stock No.:
- 190-1875
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Length | 200mm | |
| External Width | 140mm | |
| IP Rating | IP66 | |
| Colour | Black RAL 7001, Black RAL 9004 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | RJ | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK09 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Length 200mm | ||
External Width 140mm | ||
IP Rating IP66 | ||
Colour Black RAL 7001, Black RAL 9004 | ||
Hazardous Area Certification ATEX, IECEx | ||
Series RJ | ||
Mounting plate Yes | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK09 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
RS PRO ATEX Aluminium Enclosures
Introducing the range of RS PRO IP66 Aluminium Enclosure. This diecast aluminium enclosure is ATEX and IECEx approved, making it suitable for use in explosive atmospheres and offers an IP66 level of ingress protection, meaning it offers a high level of protection against dust, debris and liquids. The IK09 shock rated enclosure is suitable for use across various applications in the process control, automation and mining industries.
Features and Benefits:
• AISi 12 aluminium as per DIN EN 1706 standards
• Painted finish for easy cleaning and keeping the surface dust and debris free
• IP66 rated with limited ingress for dust, debris and liquids
• IK09 shock protection rating
• Stainless steel captive lid screws and silicone enclosure gasket seal
• Service temperature: -60°C to 140°C
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating and offers the enclosure total protection from dust and debris and permits limited water and liquid ingress. This unit could be used outside, however regular checks are advised to ensure the enclosure still protects up to standard.
What is the meaning of ATEX?
The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.
What sizes are in this range?
190-1878 400 x 230 x 110 mm
190-1879 400 x 310 x 110 mm
190-1880 400 x 310 x 180 mm
190-1881 600 x 310 x 110 mm
190-1882 600 x 210 x 180 mm
190-1873 140 x 140 x 90 mm
190-1875 200 x 140 x 90 mm
190-1874 180 x 180 x 100 mm
190-1877 280 x 180 x 100 mm
190-1876 230 x 200 x 180 mm
Approvals
• ATEX
• IECEx
• CE
• RoHS
Related links
- RS PRO RJ Series Grey Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Silver Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Grey Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Silver Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Aluminium Enclosure IP66 IP68 360 mm, 360 mm
- RS PRO RJ Series Grey Aluminium Enclosure IP67 IP65 260 mm, 260 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 90 mm 160 mm
