RS PRO Aluminium Enclosure, IP66, IK09, 600 x 310 x 180mm
- RS Stock No.:
- 190-1882
- Manufacturer:
- RS PRO
Discontinued
- RS Stock No.:
- 190-1882
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| External Length | 600 mm | |
| External Height | 180 mm | |
| External Width | 310 mm | |
| External Dimensions | 600 x 310 x 180mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| IK Rating | IK09 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
External Length 600 mm | ||
External Height 180 mm | ||
External Width 310 mm | ||
External Dimensions 600 x 310 x 180mm | ||
IP Rating IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
IK Rating IK09 | ||
Gasket Material Silicone | ||
Related links
- RS PRO Aluminium Enclosure IK09, 400 x 310 x 180mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 400 x 310 x 180mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 400 x 310 x 180mm
- Fibox Euronord Series Unpainted Aluminium Enclosure IP67 Unpainted Lid, 600 x 310 x 110mm
- Rose 1606020 Series Silver IP66 600 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 600 mm 230 mm
- Fibox Euronord Series Unpainted Aluminium Enclosure IP67 Unpainted Lid, 330 x 230 x 180mm
- RS PRO RJ Series Aluminium Enclosure IK09 110 mm 310 mm
