- RS Stock No.:
- 192-0697
- Manufacturer:
- RS PRO
12 Within 2 working day(s) (EU stock)
38 Within 2 working day(s) (EU stock)
Added
Price Each
€29.93
(exc. VAT)
€36.81
(inc. VAT)
Units | Per unit |
1 + | €29.93 |
- RS Stock No.:
- 192-0697
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RS PRO Light Grey Hermetically Sealed Enclosure, IP65
Introducing hermetically sealed general purpose enclosures from our own brand RS PRO, a range of enclosures ideal for housing and protecting internal electrical parts and components. The base and lid of this general purpose protective enclosure is manufactured from ABS (Acrylonitrile Butadiene Styrene), offering excellent chemical corrosion resistance in its solid state, as well as scratch resistance and shock absorbance.
This two part durable enclosure is supplied with a silicon gasket and four screws, offering an IP65 rating ensuring protection from water and dust ingress. The lid can be securely attached to the base via thread brass inserts, ensuring easy and reliable assembly.
This two part durable enclosure is supplied with a silicon gasket and four screws, offering an IP65 rating ensuring protection from water and dust ingress. The lid can be securely attached to the base via thread brass inserts, ensuring easy and reliable assembly.
Features and benefits
Manufactured using ABS offering excellent scratch and chemical corrosion resistance
Neutral light grey colour, ideal for general purpose use in a range of environments
IP65 rating offering protection from water and dust ingress
Supplied with silicone gasket and four screws
Threaded brass inserts for secure and reliable assembly
Ideal for use in a wide range of applications
Neutral light grey colour, ideal for general purpose use in a range of environments
IP65 rating offering protection from water and dust ingress
Supplied with silicone gasket and four screws
Threaded brass inserts for secure and reliable assembly
Ideal for use in a wide range of applications
Application
General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. ABS general purpose enclosures are commonly used in applications including:
Remote control systems
Radio instrumentation
Keypads
Display boards
Entry system controls
Remote control systems
Radio instrumentation
Keypads
Display boards
Entry system controls
Hermetic enclosure ideal for applications requiring protection against water ingress. Supplied with silicon gasket. Threaded brass inserts ensures reliable assembly of the enclosure.
FAQs
Made of ABS
Available in light grey colour
Protection against liquids and solid objects
Supplied with silicon gasket and four screws
Threaded brass inserts for reliable assembly
Available in light grey colour
Protection against liquids and solid objects
Supplied with silicon gasket and four screws
Threaded brass inserts for reliable assembly
What is included?
This durable ABS enclosure from RS PRO is supplied with:
ABS base and lid
Four screws
Silicone gasket
ABS base and lid
Four screws
Silicone gasket
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.
This enclosure offers an IP65 rating, offering protection from dust ingress and water from a nozzle.
This enclosure offers an IP65 rating, offering protection from dust ingress and water from a nozzle.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Can this enclosure be used outdoors?
This enclosure offers protection from dust and water ingress and can be used outdoors, providing that the enclosure isn't submerged or exposed to heavy downpours of water.
What Mounting Plate Is Suitable With This Enclosure?
This enclosure is compatible with RS PRO enclosure mounting plate 1920708
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 240 mm |
External Height | 105.7 mm |
External Width | 191.3 mm |
External Dimensions | 191.3 x 240 x 105.7mm |
IP Rating | IP65 |
Colour | Grey |
Lid Colour | Grey |
Gasket Material | Silicone |