Telegartner BNC Series Panel Mount Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 193-8366
- Mfr. Part No.:
- J01001C0043
- Manufacturer:
- Telegartner
Bulk discount available
Subtotal (1 unit)*
€12.11
(exc. VAT)
€14.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €12.11 |
| 10 - 49 | €11.15 |
| 50 - 99 | €10.42 |
| 100 - 249 | €9.97 |
| 250 + | €9.55 |
*price indicative
- RS Stock No.:
- 193-8366
- Mfr. Part No.:
- J01001C0043
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
Telegärtner 50 Ohm BNC RF Coaxial Insulated Bulkhead Socket Connectors
50 Ohm BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and coloured insulation flange. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, nickel plated body, gold plated centre contact and are available with a choice of insulation flange colours:
Insulated BNC bulkhead socket 193-8344 has a black insulation flange
Insulated BNC bulkhead socket 193-8350 has a white insulation flange
Insulated BNC bulkhead socket 193-8366 has a red insulation flange
Insulated BNC bulkhead socket 193-8580 has a blue insulation flange
Telegärtner BNC RF Connectors
Related links
- Telegartner BNC Series Panel Mount Female BNC Straight Body Solder
- Telegartner BNC Series Panel Mount Female BNC Straight Body Solder
- Telegartner BNC Series Panel Mount Female BNC Straight Body Crimp
- Telegartner BNC Series Panel Mount Female BNC Straight Body Crimp
- Telegartner BNC Series Panel Mount Female BNC Straight Body Clamp
- Telegartner BNC Series Panel Mount Female BNC Straight Body Clamp
- Staubli BNC Series Panel Mount Female BNC, Straight Body Solder
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
