Telegartner BNC Series Panel Mount Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 193-8580
- Mfr. Part No.:
- J01001B0043
- Manufacturer:
- Telegartner
Bulk discount available
Subtotal (1 unit)*
€11.07
(exc. VAT)
€13.62
(inc. VAT)
Temporarily out of stock
- 35 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.07 |
| 10 - 49 | €10.56 |
| 50 - 99 | €9.82 |
| 100 - 249 | €9.38 |
| 250 + | €8.69 |
*price indicative
- RS Stock No.:
- 193-8580
- Mfr. Part No.:
- J01001B0043
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | BNC | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series BNC | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
Telegärtner 50 Ohm BNC RF Coaxial Insulated Bulkhead Socket Connectors
50 Ohm BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and coloured insulation flange. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, nickel plated body, gold plated centre contact and are available with a choice of insulation flange colours:
Insulated BNC bulkhead socket 193-8344 has a black insulation flange
Insulated BNC bulkhead socket 193-8350 has a white insulation flange
Insulated BNC bulkhead socket 193-8366 has a red insulation flange
Insulated BNC bulkhead socket 193-8580 has a blue insulation flange
Telegärtner BNC RF Connectors
Related links
- Telegartner BNC Series Panel Mount Female BNC Straight Body Solder
- Telegartner BNC Series Panel Mount Female BNC Straight Body Solder
- Telegartner BNC Series Panel Mount Female BNC Straight Body Crimp
- Telegartner BNC Series Panel Mount Female BNC Straight Body Crimp
- Telegartner BNC Series Panel Mount Female BNC Straight Body Clamp
- Telegartner BNC Series Panel Mount Female BNC Straight Body Clamp
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
- Cinch BNC Series Panel Mount Female BNC Straight Body Solder
