RS PRO 5100 Series Silver Die Cast Aluminium General Purpose Enclosure, IP54 31 mm, 111 mm, 60 mm
- RS Stock No.:
- 194-7613
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.16
(exc. VAT)
€16.19
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.16 |
*price indicative
- RS Stock No.:
- 194-7613
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 31mm | |
| External Width | 60mm | |
| External Length | 111mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Silver | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 5100 | |
| Weight | 122.8g | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 31mm | ||
External Width 60mm | ||
External Length 111mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Silver | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 5100 | ||
Weight 122.8g | ||
Standards/Approvals No | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
RS PRO Natural Finish Diecast Aluminium Enclosure 111x60x31, IP54
This range of robust aluminium diecast enclosures from RS PRO are an excellent economy enclosure for projects in areas such as IoT, RF circuit designs, electronics and are available in a range of sizes to suit various applications. The enclosures are perfect for housing and protecting a wide range of internal electronic components. The enclosures are manufactured from aluminium with an IP54 rating, offering a lightweight yet highly durable box with protection from general dust ingress and water splashes. The aluminium design as standard also features a natural finish that allows you to easily customise the enclosure to suit your needs with accessories and links to external components. These versatile aluminium enclosures also offer a wide operating temperature range making them ideal for use in a range of environments.
Features and benefits
• Diecast aluminium construction offering a lightweight yet durable protective box
• Temperature resistance to 300°C offering versatility
• Material functions as a screening layer and heatsink
• Robust and light weight design
• Easily machined and customised to suit your needs
• Smooth surface and edges offering an aesthetically pleasing feel
• Close fitted lids using self tapping screws
• Designed to meet the requirements of IP54 offering protection from general dust ingress and water splashes
Applications
This range of aluminium enclosures are ideal for use as a general purpose enclosure or electronic enclosure, due to their lightweight yet durable design. They offer a wide operating temperature range making them ideal for use in a range of environments. Aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
What is the IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.
This enclosure offers an IP54 rating, offering protection from general dust ingress and splashes of water.
Can this enclosure be used outside?
This enclosure can be used in outdoor environments, however, special care should be taken to prevent the enclosure from being submerged or exposed to large amounts of moisture and water as it is not completely waterproof.
Benefits of aluminium
Aluminium is a lightweight yet durable material that offers a wide range of benefits including thermal efficiency, fire safety, corrosive resistance and more, providing a versatile material that can be used in various projects.
What sizes are available?
The following sizes are available in this range:
1947612: Natural Finish Diecast Aluminium Enclosure 92x38x31
1947613: Natural Finish Diecast Aluminium Enclosure 111x60x31
1947614: Natural Finish Diecast Aluminium Enclosure 119x94x56
1947615: Natural Finish Diecast Aluminium Enclosure 51x51x32
1947616: Natural Finish Diecast Aluminium Enclosure 111x60x54
Related links
- RS PRO 5100 Series Silver Die Cast Aluminium General Purpose Enclosure 111 mm, 60 mm
- RS PRO 5100 Series Silver Die Cast Aluminium General Purpose Enclosure 92 mm, 38 mm
- RS PRO 5100 Series Silver Die Cast Aluminium General Purpose Enclosure 119 mm, 94 mm
- RS PRO 5100 Series Silver Die Cast Aluminium General Purpose Enclosure 51 mm, 51 mm
- RS PRO 5100 Series Silver Die Cast Aluminium Enclosure 120.5 mm, 79.6 mm
- RS PRO 5100 Series Silver Die Cast Aluminium Enclosure 187 mm, 119 mm
- RS PRO 5100 Series Silver Die Cast Aluminium Enclosure 109.4 mm, 82 mm
- RS PRO 5100 Series Silver Die Cast Aluminium Enclosure 187.4 mm, 119.2 mm
