Subtotal (1 unit)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.33 |
*price indicative
- RS Stock No.:
- 195-1523
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| Colour | Black | |
| Weight | 3.5g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Instrument Case | ||
Colour Black | ||
Weight 3.5g | ||
Standards/Approvals RoHS | ||
RS PRO Clip-On Mounting Bracket for RS PRO Extruded Dovetail Aluminium Enclosures
This range of clip-on mounting brackets from RS PRO are designed for fixing RS PRO extruded dovetail aluminium enclosures to surfaces such as walls, panels, vehicle bulkheads and more. The brackets can easily be clipped onto any external dovetail feature on the case, with the option to secure them with a screw.
Features and benefits
Application
Clip-on mounting brackets are a quick and easy solution for fixing enclosures to various surfaces. The simple design allows them to easily be clipped onto external dovetail extrusions, fixing them to the enclosure. Clip-on mounting brackets can be used with enclosures in a wide range of applications including:
The RS Pro Clip On Bracket plastic clip-on mounting bracket for fixing extruded dovetail enclosures to walls, panels, vehicle bulkheads etc. Bracket clips onto any external dovetail feature on the case.
What enclosures are these compatible with?
Plastic clip-on mounting bracket for fixing extruded dovetail
enclosures to walls, panels, vehicle bulkheads etc. Bracket clips
onto any external dovetail feature on the case.
Related links
- RS PRO Black ABS Instrument Case, 231 x 211 x 41mm
- RS PRO Black ABS Instrument Case, 88x40.50mm
- RS PRO Black ABS Instrument Case 40 mm 80 mm
- RS PRO Black ABS Instrument Case 33 mm 80 mm
- RS PRO Black ABS Instrument Case 25 mm 80 mm
- RS PRO Not Found Black ABS Instrument Case 67 mm 212 mm
- RS PRO Aluminium enclosure Black ABS Instrument Case 26.5 mm
- RS PRO Aluminium enclosure Black ABS Instrument Case 26.5 mm
