Teledyne LeCroy T3RC Series T3RC3000 Oscilloscope Probe, Current Type, 23 MHz, 500 dB, BNC Connector
- RS Stock No.:
- 195-4338
- Distrelec Article No.:
- 301-35-325
- Mfr. Part No.:
- T3RC3000-HF
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€2,976.44
(exc. VAT)
€3,661.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,976.44 |
*price indicative
- RS Stock No.:
- 195-4338
- Distrelec Article No.:
- 301-35-325
- Mfr. Part No.:
- T3RC3000-HF
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Current | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 500 dB | |
| Bandwidth | 23MHz | |
| Connector Type | BNC | |
| Model Number | T3RC3000 | |
| Number of Probes | 5 | |
| Series | T3RC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Current | ||
Product Type Oscilloscope Probe | ||
Attenuation 500 dB | ||
Bandwidth 23MHz | ||
Connector Type BNC | ||
Model Number T3RC3000 | ||
Number of Probes 5 | ||
Series T3RC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
5 different probes covering a wide range of applications.
Maximum current measurement coverage up to 6000 Amps.
Maximum voltage insulation up to 10 kV peak.
Connect to a wall plug or use with batteries.
Low loading of the circuit under test.
Wide coil operating temperature from -40 C to +125 C on UM and HF probes
-20 C to +100 C for LF probes.
Use without modification to the DUT.
Cable Length: 4m Maximum
Conductor Size: 200mm
