Teledyne LeCroy T3RC Series T3RC3000 Oscilloscope Probe, Current Type, 6.5 MHz, 500 dB, BNC Connector
- RS Stock No.:
- 195-4339
- Distrelec Article No.:
- 301-35-326
- Mfr. Part No.:
- T3RC3000-LF
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€2,708.45
(exc. VAT)
€3,331.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 31 July 2026
- Plus 1 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,708.45 |
*price indicative
- RS Stock No.:
- 195-4339
- Distrelec Article No.:
- 301-35-326
- Mfr. Part No.:
- T3RC3000-LF
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Current | |
| Attenuation | 500 dB | |
| Bandwidth | 6.5MHz | |
| Connector Type | BNC | |
| Model Number | T3RC3000 | |
| Number of Probes | 5 | |
| Series | T3RC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Current | ||
Attenuation 500 dB | ||
Bandwidth 6.5MHz | ||
Connector Type BNC | ||
Model Number T3RC3000 | ||
Number of Probes 5 | ||
Series T3RC | ||
Standards/Approvals No | ||
5 different probes covering a wide range of applications.
Maximum current measurement coverage up to 6000 Amps.
Maximum voltage insulation up to 10 kV peak.
Connect to a wall plug or use with batteries.
Low loading of the circuit under test.
Wide coil operating temperature from -40 C to +125 C on UM and HF probes
-20 C to +100 C for LF probes.
Use without modification to the DUT.
Cable Length: 4m
Maximum Conductor Size: 300mm
