- RS Stock No.:
- 196-2986
- Mfr. Part No.:
- ULD-410-EUR
- Manufacturer:
- Beha-Amprobe
9 In stock for delivery within 2 working days
Added
Price Each
€1,123.00
(exc. VAT)
€1,381.29
(inc. VAT)
Units | Per unit |
1 + | €1,123.00 |
- RS Stock No.:
- 196-2986
- Mfr. Part No.:
- ULD-410-EUR
- Manufacturer:
- Beha-Amprobe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Beha-Amprobe Ultrasonic Leak Detector, Inbuilt Earphone Jack, 75mA Power Consumption - ULD-400-EUR Series - ULD-410-EUR
Looking to prevent patchy performance in your industrial processes? Pick up this ultrasonic leak detector from Beha-Amprobe to spot drops in pressure or volume before the floodgates open. Using ultrasound waves, it detects a frequency range between 20 and 90kHz. This paints a picture of the internal workings of your system, giving you clear insight into hidden areas without the need to dismantle your infrastructure. As three filters are on hand to block out distracting noise frequencies, this detector's an efficient way to pin down the source of a leak in your setup.
Features & Benefits
• Compact dimensions of 183 (L) x 75 (W) x 43mm (D) mean it's space-efficient
• Light weight of 235g for easy handling
• 6.35cm LCD screen provides high-clarity data
• IP40 rating indicates it's protected against objects larger than 1mm
• Performs reliably in temperatures between -20°C and +50°C
• Light weight of 235g for easy handling
• 6.35cm LCD screen provides high-clarity data
• IP40 rating indicates it's protected against objects larger than 1mm
• Performs reliably in temperatures between -20°C and +50°C
Applications
• HVAC systems
• Storage facilities
• Factory automation
• Storage facilities
• Factory automation
What's the battery life for this product?
The unit comes with four AA batteries that give you a typical life of 105 hours, so they can handle a lot of testing tasks.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Battery Type | AA |
Battery Life | 105 h |
Dimensions | 36.72 x 48.96mm |
Display Size | 2.5in |
Display Type | LCD |
IP Rating | IP40 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Model Number | ULD-410-EUR |
Weight | 235g |
Resolution | 240 x 320 pixels |
- RS Stock No.:
- 196-2986
- Mfr. Part No.:
- ULD-410-EUR
- Manufacturer:
- Beha-Amprobe