Omron PY 14 Way 250V ac PCB Relay Socket, for use with MY4IN, MY4IN-D2, MY4ZN1-D2, MY4ZIN-D2, MY4N-CR, MY4N-D2,

Bulk discount available

Subtotal (1 unit)*

€2.70

(exc. VAT)

€3.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 248 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.70
5 - 9€2.46
10 +€2.28

*price indicative

RS Stock No.:
196-6153
Mfr. Part No.:
PY14-02
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Voltage

250V ac

Product Type

Relay Socket

For Use With

MY4IN, MY4IN-D2, MY4ZN1-D2, MY4ZIN-D2, MY4N-CR, MY4N-D2, MY4IN1-D2, MY4IN-CR, MY4ZN1, MY4N1-D2, MY4ZIN, MY4ZN-CR, MY4N1, MY4ZIN-CR, MY4ZIN1, MY4ZIN1-D2, MY4IN1, MY4ZN, MY4ZN-D2, MY4N

Current

5A

Series

PY

Terminal Type

PCB Terminal

Standards/Approvals

RoHS, CSA, UL, IEC

Mount Type

PCB

Number of Contacts

14

Omron Relay Socket, 14 Contacts, 250VAC - PY14-02


This Omron relay socket, with a current rating of 5 A, PCB mount, and part number PY14 02, is designed to meet the needs of automation, electronics, electrical, and mechanical industries. It provides a reliable connection for various relay models, ensuring efficient operation in a range of applications.

Features & Benefits


• PCB mount design for easy installation and secure connection

• Current rating of 5 A to handle high power applications

• Compatible with MY4IN, MY4N, and MY4ZIN relay models for versatile use

• Voltage rating of 250 V AC for safe and reliable operation

• PCB pin termination for a stable and durable connection

Applications


• Ideal for use in control panels in Industrial automation systems

• Suitable for electronic appliances requiring a reliable relay connection

• Used in Electrical equipment for switching purposes

• Commonly found in mechanical systems for control and safety functions

Is it suitable for high-power applications?


Yes, with a current rating of 5 A, this relay socket is designed to handle high-power applications with ease.

Does it offer a stable connection for industrial applications?


Yes, the PCB pin termination of this socket provides a stable and durable connection, making it ideal for industrial applications.

Approvals

CE; VDE; RC; LR; CSA

Related links