- RS Stock No.:
- 196-7279
- Mfr. Part No.:
- DT8481-GB
- Manufacturer:
- DeWALT
12 In stock for delivery within 2 working days
Added
Price Each
€36.21
(exc. VAT)
€44.54
(inc. VAT)
Units | Per unit |
1 + | €36.21 |
- RS Stock No.:
- 196-7279
- Mfr. Part No.:
- DT8481-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Band Saw Blade |
Cutting Length | 2095mm |
Number of Teeth per Inch | 6 |
Number in Pack | 1 |
Blade Material | High Grade Steel |