RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, IK08, IK07 117 mm, 344 mm, 289 mm
- RS Stock No.:
- 197-2019
- Distrelec Article No.:
- 304-14-171
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€110.94
(exc. VAT)
€136.46
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 27 April 2026
- Plus 12 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.94 |
*price indicative
- RS Stock No.:
- 197-2019
- Distrelec Article No.:
- 304-14-171
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 117mm | |
| External Width | 289mm | |
| External Length | 344mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IK Rating | IK08, IK07 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 117mm | ||
External Width 289mm | ||
External Length 344mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IK Rating IK08, IK07 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
RS PRO Polycarbonate Enclosure, 344x289x117 mm
This range of enclosures from RS PRO are ideal for use in a wide range of industrial and home electrical applications, offering excellent protection of internal components both indoors and outdoors. These RS PRO Polycarbonate enclosures are manufactured from high quality Polycarbonate (PC) plastic, offering excellent chemical resistance and electrical insulation in a variety of environments. These durable enclosures also feature IP65 and IK07/08 ratings, ensuring internal components are protected from moisture and dust. The enclosure boxes are quick and easy to install to a wall or surface and include screws for installing a mounting plate/DIN rail to accommodate internal components.
Features and Benefits
Application
Polycarbonate general purpose enclosures are a type of protective case or box that are ideal for housing electrical parts and components in a wide range of industrial and home applications. Often lightweight yet highly durable, they can be mounted to walls and surfaces in various environments and depending on the IP rating can be used outdoors. They are commonly used in applications such as:
FAQs
What are the benefits of using Polycarbonate materials?
Polycarbonate is a highly versatile plastic material that is ideal for use in electrical installation applications due to its durability and electrical insulation capabilities. Polycarbonate also offers excellent impact, chemical and corrosion resistance making it suitable for use in a wide range of harsh environments.
Can this be used outdoors?
Yes this enclosure offers IP65 protection ensuring protection from dust and water ingress.
What is included?
Base with polyurethane (PUR) gasket, screws for mounting plate/DIN rail and cover with polyamide cover screws.
What sizes are available in this range?
Related links
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 344 mm, 289 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 344 mm, 117 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 289 mm, 239 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK07 289 mm, 239 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 110 mm, 110 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 130 mm, 130 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 201 mm, 163 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 95 mm, 65 mm
