- RS Stock No.:
- 198-5424
- Mfr. Part No.:
- SP-4500
- Manufacturer:
- Unilite
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€249.78
(exc. VAT)
€307.23
(inc. VAT)
Units | Per unit |
1 + | €249.78 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 198-5424
- Mfr. Part No.:
- SP-4500
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unilite Rechargeable Bluetooth speaker Work Light
The SP-4500 is a high powered 4500 lumen work light with built in Bluetooth speaker. Its power can be dimmed to extend its runtime to 15 hours and it is run by a 11.1v 5200mAh li-ion rechargeable battery with charge/battery indicators. As well as being battery powered, it can also be run via a mains lead, providing a suitable alternative when out of charge.
The SP-4500 is built of toughened nylon-polymer and this provides a 2 m drop resistance and IK07 shock proofing. In addition to this it can be used in adverse weather conditions thanks to its IP65 rating. Built on a solid base, it also has a 140° adjustable body, concealed 360° rotating aluminium hanging hook and the option to connect to a magnet or tripod underneath.
The SP-4500 is built of toughened nylon-polymer and this provides a 2 m drop resistance and IK07 shock proofing. In addition to this it can be used in adverse weather conditions thanks to its IP65 rating. Built on a solid base, it also has a 140° adjustable body, concealed 360° rotating aluminium hanging hook and the option to connect to a magnet or tripod underneath.
Features and Benefits:
High quality 4500 lumen 45W white COB LED, 6500K
Integrated 10W Bluetooth speaker
Easy twist smooth dimming switch
Ultra tough nylon-polymer construction
140° rotating body to angle light
IP65 dust and water resistant
IK07 shock proof - 2m drop resistant
Concealed aluminium hanging hook
High power 5200mAh lithium battery
Battery level and charging indicator lights
Multi-country mains charger included
Optional extra magnet and tripods available
Integrated 10W Bluetooth speaker
Easy twist smooth dimming switch
Ultra tough nylon-polymer construction
140° rotating body to angle light
IP65 dust and water resistant
IK07 shock proof - 2m drop resistant
Concealed aluminium hanging hook
High power 5200mAh lithium battery
Battery level and charging indicator lights
Multi-country mains charger included
Optional extra magnet and tripods available
Specifications
Attribute | Value |
---|---|
Type | Work Lamp |
Lamp Type | LED |
Wattage | 45 W |
Voltage Rating | 11.1 V |
Rechargeable | Yes |
Anti-corrosive | Yes |
IP Rating | IP65 |
Case Material | Nylon |
Height | 210mm |
Length | 100 mm |
Width | 210 mm |
Lamp Size | 210 x 210 x 100 mm |
- RS Stock No.:
- 198-5424
- Mfr. Part No.:
- SP-4500
- Manufacturer:
- Unilite