Noga S-20 Series for Deburring Brass and Cast Iron Deburring Tool Deburring Blade, High Speed Steel Blade, S20 Blade
- RS Stock No.:
- 198-7273
- Mfr. Part No.:
- S 20
- Manufacturer:
- Noga
Subtotal (1 bag of 10 units)*
€31.91
(exc. VAT)
€39.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €31.91 | €3.191 |
*price indicative
- RS Stock No.:
- 198-7273
- Mfr. Part No.:
- S 20
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Tool Deburring Blade | |
| Blade Type | S20 | |
| Blade Use | Deburring | |
| Materials Deburred | Brass and Cast Iron | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Overall Length | 48mm | |
| Series | S-20 | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Tool Deburring Blade | ||
Blade Type S20 | ||
Blade Use Deburring | ||
Materials Deburred Brass and Cast Iron | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Overall Length 48mm | ||
Series S-20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Blades
Manufactured from high speed steel
Heat treated to a hardness of 64 RC (Rockwell)
Supplied in bags of ten
Related links
- Noga Deburring Tool Deburring Blade S35 Blade
- Noga Deburring Tool Deburring Blade S30 Blade
- Noga Deburring Tool Deburring Blade S10 Blade
- Noga for Deburring Steel High Speed Steel Blade, N1 Blade
- Noga S101 Series for Deburring All Material Deburring Tool Deburring Blade S101 Blade
- Noga S10 Series for Deburring Aluminium and Plastic High Speed Steel Blade, S10
- RS PRO Deburring Tool Deburring Blade, High Speed Steel Blade
- Noga N3 Series Deburring Tool Deburring Blade High Speed Steel Blade, N3 Blade
