RS PRO Calibrated Type Type J Washer Thermocouple 2 m Length, 10 mm Diameter → 350 °C Max
- RS Stock No.:
- 200-0615
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 200-0615
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type J | |
| Product Type | Washer Thermocouple | |
| Probe Diameter | 10 mm | |
| Probe Length | 2m | |
| Probe Material | Copper | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Tail Wire | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| IsCalibrated | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type J | ||
Product Type Washer Thermocouple | ||
Probe Diameter 10 mm | ||
Probe Length 2m | ||
Probe Material Copper | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Tail Wire | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
IsCalibrated Yes | ||
- COO (Country of Origin):
- GB
RS PRO Grounded Junction Washer Thermocouple, Type J
Introducing the range of RS PRO Brake Pad Thermocouples, designed for low profile surface temperature measurement. They have been designed with a grounded sensing junction and a tin-plated copper washer for fast and accurate response and measurement, as well as include a 2 m fibreglass insulated, stainless steel overbraid cable that is attached to the stainless-steel thermocouple tip using a high temperature, ceramic-based sealant for optimum reliability.
Features and Benefits:
Applications:
Washer Thermocouple sensors are ideally suited for measuring surface temperatures, especially in applications where low-profile methods of temperature detection is required. They are most commonly used in:
What other thermocouples are included in this range?
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot junction, also known as the measuring junction, is connected to the body whose temperature is going to be measured, while the cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.
What is a Surface Thermocouple?
This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples, the exposed welded wire junction is housed in a magnet, adhesive patch, washer or bolt which provides a true surface contact. These thermocouple sensors are easy to install and use, the washer at the end of the sensor is simply positioned under a bolt or a rivet
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type J Washer Thermocouple 2m Length, 10mm Diameter → +350°C
- RS PRO Type K Washer Thermocouple 2m Length, 10mm Diameter → +350°C
- RS PRO Type J Washer Thermocouple 2m Length, 4mm Diameter → +350°C
- RS PRO Type J Washer Thermocouple 2m Length, 3.5mm Diameter → +350°C
- RS PRO Type J Washer Thermocouple 2m Length, 8mm Diameter → +350°C
- RS PRO Type J Washer Thermocouple 2m Length, 5mm Diameter → +350°C
- RS PRO Type J Washer Thermocouple 2m Length, 6mm Diameter → +350°C
- RS PRO Type K Washer Thermocouple 2m Length, 4mm Diameter → +350°C
