Yuasa 6 V Sealed Lead Acid Battery, 100 Ah, 166mm x 174 mm
- RS Stock No.:
- 200-1409
- Mfr. Part No.:
- EN100-6
- Manufacturer:
- Yuasa
Subtotal (1 unit)*
€378.59
(exc. VAT)
€465.67
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.59 |
*price indicative
- RS Stock No.:
- 200-1409
- Mfr. Part No.:
- EN100-6
- Manufacturer:
- Yuasa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuasa | |
| Battery Capacity | 100Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 6V | |
| Construction | AGM | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 12 Year | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | YUASA EN | |
| Width | 166mm | |
| Height | 174mm | |
| Standards/Approvals | No | |
| Weight | 23kg | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Battery Capacity 100Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 6V | ||
Construction AGM | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Designed for High Rate Application No | ||
Eurobat Classification 12 Year | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series YUASA EN | ||
Width 166mm | ||
Height 174mm | ||
Standards/Approvals No | ||
Weight 23kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Yuasa Endurance VRLA Batteries
Introducing the Endurance VRLA battery range from Yuasa. These batteries are sealed, maintenance-free lead-acid batteries for use with uninterruptible power supplies, communications equipment, security and other battery back-up applications.
Why would you buy the Endurance battery?
The Endurance range is the preferred choice for most critical standby operations. They guarantee a long life during the application, and both the EN100-6 & EN160-6 are dependable and ensure you have power as and when you need it.
Features and Benefits
• Valve regulated
• Rechargeable
• Sealed Lead-Acid Battery (SLA)
• Voltage: 6V
• Uses heavy-duty anti-corrosive lead calcium alloy grids separated by a microfine fibre mat
• Electrical connection via threaded brass terminal posts.
• Low-pressure vents release gas if internal pressure reaches an unacceptable level due to misuse
• Operating temperature range: -20 °C to +60 °C
• Terminal type: M8 (Male)
• Flame retardant case to UL94-V0
• 12 Years Plus service life
• Complies with BS6290 Part 4 and IEC896-2
Endurance Options
• EN100-6, 100 Ah; RS stock no: 200-1409
• EN160-6, 160 Ah; RS stock no: 200-1415
Specification
EN100-06
• Length 200 mm
• Width 208 mm
• Height 238 mm
• Weight 23 Kg
• Nominal Voltage: 6V
• Capacity 100 Ah
EN160-06
• Length 305 mm
• Width 210 mm
• Height 240 mm
• Weight 35 Kg
• Nominal Voltage: 6 V
• Capacity 160 Ah
Chargers
• Compatible chargers are available separately - browse Yuasa Battery chargers.
Typical Applications
They can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as; Alarm systems
Communications equipment
Control equipment
Emergency lighting systems
Medical equipment
Solar power systems
Uninterruptible power supplies
AGM Lead Acid Batteries Vs Gel Cell Batteries
Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
FAQ's
Is a lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of a charge will the battery be in when delivered?
The Endurance range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Note
Should be float charged at 2.26V per cell
Warning
Do not charge in a sealed enclosure
Supplied with
(Connecting bar 200-1415 only), nuts and bolts
Related links
- Yuasa 12 V Sealed Lead Acid Battery 166 mm x 174 mm
- Yuasa 12 V Sealed Lead Acid Battery 166 mm x 174 mm
- Yuasa 6 V Sealed Lead Acid Battery 210 mm x 240 mm
- Yuasa 12 V Sealed Lead Acid Battery 168 mm x 225 mm
- Fiamm 12 V Sealed Lead Acid Battery 166 mm x 176 mm
- Fiamm 12 V Sealed Lead Acid Battery 172 mm x 222 mm
- Yuasa 12 V 100 Ah, 172 mm x 240 mm
- ENIX Energies 12 V 24 Ah, 166 mm x 125 mm
