Kimberly Clark Plastic White Wall Mounting Paper Towel Dispenser, 253mm x 412mm x 292mm
- RS Stock No.:
- 201-9574
- Mfr. Part No.:
- 9962
- Manufacturer:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-9574
- Mfr. Part No.:
- 9962
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Type | Wall Mounting | |
| Wall Mounted | Yes | |
| Colour | White | |
| Width | 292mm | |
| Depth | 253mm | |
| Height | 412mm | |
| Material | Plastic | |
| Range | Kimberly-Clark Professional | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Type Wall Mounting | ||
Wall Mounted Yes | ||
Colour White | ||
Width 292mm | ||
Depth 253mm | ||
Height 412mm | ||
Material Plastic | ||
Range Kimberly-Clark Professional | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Kimberly-Clark Professional, 9962, Dual Folded Folded Hand Towel Dispenser, White, 1 x 1 Dispenser
Kimberly-Clark Professional helps you make a difference, with innovative solutions that deliver consistent performance and value away from home. Part of a coordinated washroom range, designed to work in perfect harmony with Kleenex and Scott Folded Hand Towels. The Kimberly-Clark Professional Dual Folded Hand Towel Dispenser helps protect against cross contamination. Its smooth rounded design allows for easy one-wipe-clean. The high capacity folded hand towel dispenser is ideal for high traffic washrooms. Dispenser size 41.2cm (L) x 29.2cm (W) x 25.3cm (D). Compatible with, recommended: 6710, 6778, 6789, 6659, 6663, 6682, 6771, 6669, 6677. Also compatible with: 6764, 6772, 6773, 6777, 6633, 6669, 6689,7979. 1 x Kimberly-Clark Professional Dual Folded Hand Towel Dispenser - White
Features and Benefits;
1 x Kimberly-Clark Professional Interleaved Folded Hand Towel Dispenser - White
Helps protect against cross contamination. Its smooth rounded design with no dirt traps allows for easy one-wipe-clean.
The high capacity dual folded hand towel dispenser is ideal for high traffic washrooms.
Refilling is simple.
Compatible with, recommended: 6710, 6778, 6789, 6659, 6663, 6682, 6771, 6669, 6677. Also compatible with: 6764, 6772, 6773, 6777, 6633, 6669, 6689, 7979.
Helps protect against cross contamination. Its smooth rounded design with no dirt traps allows for easy one-wipe-clean.
The high capacity dual folded hand towel dispenser is ideal for high traffic washrooms.
Refilling is simple.
Compatible with, recommended: 6710, 6778, 6789, 6659, 6663, 6682, 6771, 6669, 6677. Also compatible with: 6764, 6772, 6773, 6777, 6633, 6669, 6689, 7979.
Compatible with;
Scott® Multifold Hand Towels 3749 - 16 packs x 250 white, 1 ply sheets
RS stock no: 1831519
Scott® Essential™ Large Folded Hand Towels 6669 - Multifold Paper Towels - 15 packs x 240 White Z fold Paper Towels (3,600 total)
Scott® Essential™ Large Folded Hand Towels 6669 - Multifold Paper Towels - 15 packs x 240 White Z fold Paper Towels (3,600 total)
RS stock no: 1612535
Kleenex® Large Interfold Hand Towels 6778 - 2 Ply V Fold Paper Towels - 15 Packs x 124 Paper Hand Towels (1,860 total)
Kleenex® Large Interfold Hand Towels 6778 - 2 Ply V Fold Paper Towels - 15 Packs x 124 Paper Hand Towels (1,860 total)
RS stock no: 7423368
Scott® Essential™ Interfold Hand Towels 6617 - V Fold Paper Towels - 15 Packs x 340 Paper Hand Towels (5,100 total)
Scott® Essential™ Interfold Hand Towels 6617 - V Fold Paper Towels - 15 Packs x 340 Paper Hand Towels (5,100 total)
RS stock no: 2019568
Related links
- Kimberly Clark Plastic White Wall Mounting Paper Towel Dispenser, 270mm x 380mm x 260mm
- Kimberly Clark Plastic White Rolled Hand Towel Towel Dispenser, 43.5 mm x 27.62 mm x 33.5 mm
- Tork Plastic White Wall Wall Mounting Paper Towel Dispenser, 169 mm x 274 mm x 382 mm
- Kimberly Clark Plastic Grey Multiple Position Mounting Paper Towel Dispenser, 196mm x 223mm x 223mm
- WYPALL Plastic White Wall Mounting Paper Towel Dispenser, 150mm x 148mm x 296mm
- Tork Plastic White Wall Wall Mounting Paper Towel Dispenser, 101 mm x 295 mm x 302 mm
- Tork Plastic White Wall Wall Mounting Paper Towel Dispenser, 268 mm x 459 mm x 319 mm
- Tork Plastic White Wall Wall Mounting Paper Towel Dispenser, 135 mm x 303 mm x 140 mm
