- RS Stock No.:
- 202-3576
- Mfr. Part No.:
- MSN1W-230AC-OD
- Manufacturer:
- Festo
26 In stock for delivery within 2 working days
Price Each
€16.27
(exc. VAT)
€20.01
(inc. VAT)
Units | Per unit |
1 + | €16.27 |
- RS Stock No.:
- 202-3576
- Mfr. Part No.:
- MSN1W-230AC-OD
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo MSF Series Solenoid Valve Coil, 230VAC Supply Voltage - MSN1W-230AC-OD
This replacement solenoid coil from Festo is designed for use in a variety of automation, electronics, electrical, and mechanical applications. With a supply voltage of 230V AC, this coil is reliable and efficient, making it the perfect solution for high-traffic environments. The MSF series ensures performance and durability, while the guarantees compatibility with Festo products.
Features & Benefits
• Suitable for AC voltage without a plug socket
• Min pickup time of 10ms for quick response
• Duty cycle of 100% for continuous operation
• IP65 protection class for durability in various environments
• Min pickup time of 10ms for quick response
• Duty cycle of 100% for continuous operation
• IP65 protection class for durability in various environments
Applications
• Used for automation systems in manufacturing plants
• Ideal for electrical control panels in industrial settings
• Suitable for solenoid valve applications in HVAC systems
• Perfect for integrating into robotic machinery for precise control
• Ideal for electrical control panels in industrial settings
• Suitable for solenoid valve applications in HVAC systems
• Perfect for integrating into robotic machinery for precise control
Will it require additional accessories for installation?
No, this solenoid coil comes with all the necessary accessories for easy mounting and connection.
Is it suitable for high-traffic environments?
Yes, this coil is specifically designed for high-traffic applications to ensure reliable performance.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
- RS Stock No.:
- 202-3576
- Mfr. Part No.:
- MSN1W-230AC-OD
- Manufacturer:
- Festo