Abox PS Terminal Block Housing, Cable Mount, 10.0mm²
- RS Stock No.:
- 202-6767
- Mfr. Part No.:
- 84001001
- Manufacturer:
- Spelsberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-6767
- Mfr. Part No.:
- 84001001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Related links
- Abox PS Terminal Block Housing 6.0mm²
- Abox PS Terminal Block Housing 16.0mm²
- Spelsberg Cable Mount, 35.0mm²
- WK PC Terminal Block Housing, Cable Mount
- Spelsberg Cable Mount, 2.5mm²
- WK PC Terminal Block Housing 25.0mm²
- Abox Aminoplast Terminal Block Housing IP65 2.5 → 4mm²
- Phoenix Contact ABS Terminal Block Housing, Cable Clamp
