Abox PS Terminal Block Housing, Cable Mount, 16.0mm²
- RS Stock No.:
- 202-6773
- Mfr. Part No.:
- 84001601
- Manufacturer:
- Spelsberg
Subtotal (1 pack of 2 units)*
€18.91
(exc. VAT)
€23.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.91 | €9.455 |
*price indicative
- RS Stock No.:
- 202-6773
- Mfr. Part No.:
- 84001601
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Related links
- Abox PS Terminal Block Housing 6.0mm²
- Abox PS Terminal Block Housing 10.0mm²
- Spelsberg Cable Mount, 35.0mm²
- WK PC Terminal Block Housing, Cable Mount
- Spelsberg Cable Mount, 2.5mm²
- WK PC Terminal Block Housing 25.0mm²
- Abox Aminoplast Terminal Block Housing IP65 2.5 → 4mm²
- Phoenix Contact ABS Terminal Block Housing, Cable Clamp
