Spelsberg, Abox PS Terminal Block Housing, Cable Mount, 35.0mm²
- RS Stock No.:
- 202-6789
- Mfr. Part No.:
- 84003501
- Manufacturer:
- Spelsberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-6789
- Mfr. Part No.:
- 84003501
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Cable Size | 35.0mm² | |
| Series | Abox | |
| Material | PS | |
| Mounting Type | Cable Mount | |
| Number of Contacts | 5 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25.0°C | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Cable Size 35.0mm² | ||
Series Abox | ||
Material PS | ||
Mounting Type Cable Mount | ||
Number of Contacts 5 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25.0°C | ||
- COO (Country of Origin):
- DE
