Kimberly Clark 1200ml Wall Mounted Soap Dispenser
- RS Stock No.:
- 202-7482
- Mfr. Part No.:
- 11329
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 202-7482
- Mfr. Part No.:
- 11329
- Manufacturer:
- Kimberly Clark
RoHS Status: Exempt
- COO (Country of Origin):
- CN
11329 KIMBERLY-CLARK PROFESSIONAL® Touch-Free Electronic Skincare Dispenser, Metallic, Case of 1 Dispenser
High-image, paired with exceptional performance, choose Kimberly-Clark Professional Dispensers. Create a hygienic and stylish workplace experience with the sleek, chromed Kimberly-Clark Professional automatic hand soap dispenser. Also suitable as a hand sanitiser dispenser, this touch free soap dispenser can either be wall mounted or used as a freestanding sanitiser dispenser with the Kimberly-Clark dispenser stand 11430, ideal for supporting hygiene standards in a range of environments. This touchless soap dispenser eliminates the need for users to touch the product in order to dispense the soap or sanitiser, helping to reduce the risk of cross contamination. When the user puts their hand under the commercial soap dispenser, the right amount of product will automatically dispense into the users hand. This controlled dispensing helps to minimise waste by ensuring users only take the amount they need, improving cost without compromising on hygiene standards. This particular Kimberly-Clark soap dispenser holds 1.2 litre cartridges and is also available in white (code 92147). Dispenser size 29cm (L) x 18.3cm (W) x 10cm (D). 1 x Kimberly-Clark Professional Touch-less, Electronic Skin Care Dispenser - Chromed
Features
One chromed automatic hand soap dispenser, also suitable for use as a hand sanitiser dispenser
Dispenses selected Scott and Kleenex liquid and foam hand soaps and hand sanitisers
Users do not need to touch the hands free soap dispenser, helping to reduce cross-contamination
Touchless soap dispenser with a high quality stylish design in a chromed finish, conveys a luxurious and professional image
Use as a wall mounted soap dispenser or freestanding sanitiser dispenser with the Kimberly-Clark dispenser stand (11430)
Dispenses selected Scott and Kleenex liquid and foam hand soaps and hand sanitisers
Users do not need to touch the hands free soap dispenser, helping to reduce cross-contamination
Touchless soap dispenser with a high quality stylish design in a chromed finish, conveys a luxurious and professional image
Use as a wall mounted soap dispenser or freestanding sanitiser dispenser with the Kimberly-Clark dispenser stand (11430)
Attribute | Value |
---|---|
Automatic/Manual | Automatic |
Colour | Chrome |
Wall Mounted | Yes |
Anti-Bacterial | Yes |
Trade Name | Kimberly Clark |
Range | Kimberly-Clark Professional® |
Cartridge Size | 1200ml |