RS PRO 60 W Power Adapter AC/DC Adapter IEC 320 C14 12V dc Output, 5 A
- RS Stock No.:
- 204-7563
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€35.63
(exc. VAT)
€43.82
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.63 |
| 5 - 9 | €34.55 |
| 10 - 24 | €33.49 |
| 25 - 49 | €32.42 |
| 50 + | €31.34 |
*price indicative
- RS Stock No.:
- 204-7563
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 x 11 mm Centre Positive | |
| Power | 60W | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 40°C | |
| Depth | 36mm | |
| Length | 120mm | |
| Width | 52.5mm | |
| Standards/Approvals | FCC, TUV, UL, CCC, CE, cULus | |
| Efficiency | 88% | |
| Maximum Input Voltage | 240V ac | |
| Load Regulation | ±5 % | |
| Series | 66JYH4Z | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 x 11 mm Centre Positive | ||
Power 60W | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 40°C | ||
Depth 36mm | ||
Length 120mm | ||
Width 52.5mm | ||
Standards/Approvals FCC, TUV, UL, CCC, CE, cULus | ||
Efficiency 88% | ||
Maximum Input Voltage 240V ac | ||
Load Regulation ±5 % | ||
Series 66JYH4Z | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO Desktop Power Supply
Looking for a PC Power Supply, then consider a selection of RS PRO desktop power supplies designed for use in IT, audio, video, instrumentation, and communication applications. Our range has various output voltages, currents, and wattages all with 50/60 Hz rated frequency. Upon inspection, these power supplies are lightweight, offers a fully enclosed plastic case with an IP20 rating, 1200 mm or 1500 mm cable depending on the model, and weighs only 240 g.
Standout specifications include overload protection that offers a hiccup mode, automatic recovery after fault condition is removed
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras, or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Why would you need an RS PRO desktop power supply?
Our PSUs made with high-quality components offers excellent protection and services. These devices are perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.
Key Features
• Switched Mode Power Supply
• Class I
• Output Voltage Rating: 5V to 48 V dc
• Rated Output Power: 40W to 72 W
• Input connector: IEC 320-C14
• LED Power ON Indicator
• Overload Protection
• Short Circuit Protection
• Safety standards: UL62368-1, EN 62368-1, IEC 62368-1 approved
• Dimensions: 120mm x 52.5mm x 36mm
Model Options
• + 5V DC 8A 40W = RS stock no: 204-7562;• + 12V DC 5A 60W = RS stock no: 204-7563;• + 15V DC 4.33A 65W = RS stock no: 204-7564;• + 18V DC 3.5A 63W = RS stock no: 204-7565;• + 24V DC 3A 72W = RS stock no: 204-7566;• + 36V DC 2A 72W = RS stock no: 204-7567;• + 48V DC 1.5A 72W = RS stock no: 204-7568
Applications
The main purpose of a desktop power supply would be for laptops. However, providing the appliance or item will accept the output specifications, you could use this module in any of the following applications:
• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights
Why would choose RS PRO for desktop power supplies?
We support Industrial and Commercial businesses with PSUs, offering high-quality products that include desktop power supply units and accessories. Browsing our offer has vastly improved making it simple to select your desktop power supply of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- XP Power 85 W Power Adapter AC/DC Adapter IEC 320 C14 12V dc Output, 6.67 A
- RS PRO 96 W AC/DC Adapter IEC 320 C14 12V dc Output
- RS PRO 180 W AC/DC Adapter AC/DC Adapter IEC 320 C14 12V Output, 15 A
- RS PRO 40 W Power Adapter AC/DC Adapter IEC 320 C14 5V dc Output, 8 A
- RS PRO 62.4 W Power Adapter AC/DC Adapter IEC 320 C14 48V dc Output, 1.3 A
- RS PRO 72 W Power Adapter AC/DC Adapter IEC 320 C14 24V dc Output, 3 A
- XP Power 85 W Power Adapter AC/DC Adapter IEC 320 C14 24V dc Output, 3.54 A
- RS PRO 65 W Power Adapter AC/DC Adapter IEC 320 C14 15V dc Output, 4.33 A