- RS Stock No.:
- 205-0429
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€13.25
(exc. VAT)
€16.30
(inc. VAT)
Units | Per unit |
1 - 9 | €13.25 |
10 + | €12.11 |
- RS Stock No.:
- 205-0429
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 2M Jack Plug
Brought to you by RS Pro, these 4 pole jack connectors are ideal for various audio and video applications. With commercial-grade quality and durable housing material, each jack performs well within harsh environments. 4 Pole jacks are used in audio-visual applications such as connecting peripherals to television monitors, for example when you are connecting a camcorder or DVD player. They are capable of carrying a mic channel and stereo audio at the same time, and so are frequently used in headsets and headphone jacks.
The connector features a moulded strain relief that prevents wear-and-tear on the connector caused by tugging and bending of the connecting wire. Its ergonomic hexagonal shape makes it easy to handle, which is an advantage when plugging and unplugging from difficult to reach places.
The connector features a moulded strain relief that prevents wear-and-tear on the connector caused by tugging and bending of the connecting wire. Its ergonomic hexagonal shape makes it easy to handle, which is an advantage when plugging and unplugging from difficult to reach places.
Features and Benefits
- 4 pole jack plug for stereo applications
- Easy to terminate
- Ergonomic grip for secure connection to the socket
- Durable construction to ensure the long life of your jack socket
- 3.5mm male mono jack plug
- 2 m lead which offers a fantastic range of movement
Applications
3.5 mm jack plugs are ideal for various stereo applications, both domestic and professional, as they are so versatile and easy to use. Regularly used in mobile and gaming consoles due to their ability to support stereo audio and also microphone parallel to each other, unlike 3 pole connectors that cannot. Commonly found in
Smartphone Aux Cables
Headsets for Gaming Consoles
Headphones
Microphones
Hi-Fi Systems
Digital Video Cameras
Smartphone Aux Cables
Headsets for Gaming Consoles
Headphones
Microphones
Hi-Fi Systems
Digital Video Cameras
Specifications
Attribute | Value |
---|---|
Connector 1 | 3.5mm Stereo Jack |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Length | 2m |
Sheath Colour | Black |