RS PRO RCAS Series White Momentary Push Button Head, 22 mm Cutout, IP65
- RS Stock No.:
- 205-2359
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.47 |
*price indicative
- RS Stock No.:
- 205-2359
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RCAS | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, EN 60947-5-4, EN 60947-5-1, EN 418, CCC, IEC 60947-1, EN 60947-1, UR/UL, CE, EN 60947-5-5, NEMA ICS-5, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RCAS | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, EN 60947-5-4, EN 60947-5-1, EN 418, CCC, IEC 60947-1, EN 60947-1, UR/UL, CE, EN 60947-5-5, NEMA ICS-5, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
RS PRO Push Button Heads - Flush
Introducing a range of Push Button Heads from RS PRO. These flush pushbuttons are designed with a mounting collar and are commonly used with auxiliary contact blocks. Upon inspection, they are made from high-quality materials have a 22 mm diameter cut-out, fully sealed with an IP65 rating, and available in multiple colours.
Where would you find them?
Push button heads are commonly used in industrial applications, used in conjunction with auxiliary contact blocks. Contact blocks are electrical circuit connectors that are used to turn on or turn off an electrical circuit.
Key Features
Features and Benefits
RS PRO Pushbutton Heads – Flush Variants
Compatible Contact Blocks
Applications
Why would you choose RS PRO for Push Button Heads?
RS PRO offers a wide range of push-button heads to suit your applications. Our range has been selected for its high quality and compatibility with auxiliary contact blocks. We understand quality is of great importance to any engineer and have ensured that all RS PRO push-button heads are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- RS PRO RCAS Series White Momentary Push Button Switch IP65
- RS PRO RCAS Series Green Momentary Push Button Head IP65
- RS PRO RCAS Series Yellow Momentary Push Button Head IP65
- RS PRO RCAS Series Blue Momentary Push Button Head IP65
- RS PRO RCAS Series Red Momentary Push Button Head IP65
- RS PRO RCAS Series Black Momentary Push Button Head IP65
- RS PRO RCAS Series Black Momentary Push Button Switch IP65
- Idec YW4B Series White Momentary Push Button Head IP65
