RS PRO 7-Piece Die Set, 3/8 in - 1.1/4 in Dies
- RS Stock No.:
- 205-3242
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
€1,560.29
(exc. VAT)
€1,919.16
(inc. VAT)
- RS Stock No.:
- 205-3242
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Die Size | 1.1/4 in | |
| Minimum Die Size | 3/8 in | |
| Number of Pieces | 7 | |
| Set Contents | Dies | |
| Thread Standard | BSP | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Die Size 1.1/4 in | ||
Minimum Die Size 3/8 in | ||
Number of Pieces 7 | ||
Set Contents Dies | ||
Thread Standard BSP | ||
RoHS Status: Not Applicable
Related links
- Dormer 27-Piece HSS Thread Tap & Die Set 1/4 in UNC - 3/4 inch Dies
- EVENTUS 8-Piece Die Set M3 - M12 Dies
- RS PRO 8-Piece Die Set, 1/2 in BSP - 2 in BSP Dies
- RS PRO 24-Piece HSS Tap & Die Set 3/16 in BSW - 1/2 inch British Standard Whitworth Dies
- RS PRO 21-Piece HSS Tap & Die Set M6 - M12 Dies
- Tivoly 20-Piece HSS Tap & Die Set M3 - M10 Dies
- SAM 31-Piece Thread Tap & Die Set M3 - M12 Dies
- SAM 44-Piece Thread Tap & Die Set M3 - M12 Dies

