RS PRO 12 W AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12V dc, 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc Output, 1

Bulk discount available

Subtotal (1 unit)*

€15.20

(exc. VAT)

€18.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
  • Plus 218 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.20
5 - 9€14.75
10 - 24€14.29
25 - 49€13.84
50 +€13.38

*price indicative

RS Stock No.:
206-4918
Distrelec Article No.:
304-04-439
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

2-Pin (EU)

Output Voltage

12, 3, 4.5, 5, 6, 7.5, 9V dc

Power

12W

Output Connector Type

Interchangeable

Cable Length

1.5m

Number of Outputs

7

Minimum Operating Temperature

0°C

Adapter Current

1A

Input Connector Type

EU Plug

Regulated/Unregulated

Regulated

Maximum Operating Temperature

40°C

Depth

43.3mm

Length

75.5mm

Standards/Approvals

CE, UL

Width

35.8mm

Maximum Input Voltage

240V ac

Efficiency

73%

Energy Efficiency Level

VI

Minimum Input Voltage

90V ac

Series

HNP12

RS PRO AC / DC Universal Adapter and Plug-in Power Supply


Introducing the RS PRO Universal Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for universal use. The power supply comes with 6 interchangeable plug adapters, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.

Features and Benefits:


  • This cost-effective and reliable RS PRO plug-in power supply is a universal power supply suited to a wide range of applications

  • The ultra-slim switching adapter offers double insulation for added protection, ErP Step 2 compliance and low standby power consumption

  • It comes with 6 Interchangeable DC connectors and an EU Type C AC adapter (mains)

  • Equipped with overload and short circuit protection

  • Applications:


    Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:

  • Single-board computers and peripherals

  • Gaming machines

  • Network equipment

  • Point of Sale equipment

  • Telecommunications

  • Wireless communications

  • Tablets / Smartphones

  • 7 var. output voltages possible are 3VDC, 4.5VDC, 5VDC, 6VDC, 7.5VDC, 9VDC, 12VDC

    Output current rating is 1A

    6 DC connectors included- 3.5*1.35 ,5.5*2.1,5.5*2.5,2.35*0.7,4.0*1.7,2.5mono plug

    Power rating is 12W

    Double insulated

    Small low profile package

    Overload, short circuit protection

    Low standby power consumption

    Related links