RS PRO Green Male Banana Plug, 4 mm Connector, Solder Termination, 1000V, 20A, Nickel Plating
- RS Stock No.:
- 207-0870
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
€22.82
(exc. VAT)
€28.07
(inc. VAT)
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.564 | €22.82 |
| 50 - 95 | €4.47 | €22.35 |
| 100 + | €4.334 | €21.67 |
*price indicative
- RS Stock No.:
- 207-0870
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Green | |
| Product Type | Banana Plug | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 20A | |
| Voltage | 1000V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Connector Type | Banana Jack | |
| Insulation Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Green | ||
Product Type Banana Plug | ||
Gender Male | ||
Termination Method Solder | ||
Current 20A | ||
Voltage 1000V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Connector Type Banana Jack | ||
Insulation Material Plastic | ||
Standards/Approvals No | ||
RS PRO 4 mm Banana Plug - Male
Looking to make your own test leads, then consider the RS PRO 4 mm male banana plug. This plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade plastic insulation with a centre contact made from nickel-plated brass with a beryllium copper lantern-style spring contact. It accepts test lead cables with a 4 mm dia. and is suitable for any standard 4 mm insulated or non-insulated socket.
Why would you need the banana plugs?
There are many variations of banana plug connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive.
How do you make a banana plug test lead?
Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.
4 mm banana plug options
• Black - RS stock no: 207-0868;• Blue - RS stock no: 207-0869;• Green - RS stock no: 207-0870;• Red - RS stock no: 207-0871;• Yellow - RS stock no: 207-0872
Features and Benefits
• 4 mm male banana plug
• Nickel-plated brass contact
• Shrouded
• Voltage rating: 1000V CAT II
• Current rating: 20A
• Available in multiple colours
Application
Electrical and Electronic servicing
Automotive
Maintenance
Related links
- RS PRO Green Male Banana Plug Solder Termination 20A, Nickel Plating
- RS PRO Yellow Male Banana Plug Solder Termination 20A, Nickel Plating
- RS PRO Blue Male Banana Plug Solder Termination 20A, Nickel Plating
- RS PRO Black Male Banana Plug Solder Termination 20A, Nickel Plating
- RS PRO Green Male Banana Plug Solder Termination 10A, Tin Plating
- RS PRO Red Male Banana Plug Solder Termination 20A, Nickel Plating
- Mueller Electric Black Male Banana Plug Solder Termination 20A, Nickel Plating
- Mueller Electric Red Male Banana Plug Solder Termination 20A, Nickel Plating
