RS PRO CHSF200 Female Crimp Contact, 200A Maximum Wire Size 25 mm² for use with Heavy Duty Power Connector
- RS Stock No.:
- 208-4669
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
€60.97
(exc. VAT)
€74.994
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | €30.485 | €60.97 |
*price indicative
- RS Stock No.:
- 208-4669
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | CHSF200 | |
| Accessory Type | Crimp Contact | |
| Current | 200A | |
| Contact Plating | Silver | |
| For Use With | Heavy Duty Power Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 25mm² | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector Contact | ||
Series CHSF200 | ||
Accessory Type Crimp Contact | ||
Current 200A | ||
Contact Plating Silver | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 25mm² | ||
Gender Female | ||
- COO (Country of Origin):
- CN
RS PRO Crimp Contacts, 200A
Introducing the range of RS PRO Crimp Contacts, ideal as an alternative to soldered contacts for heavy-duty power connection applications. The power connectors are available in a range of options to include even the most specialised applications, these crimp contacts have been specially designed for challenging environments, or for applications where high vibration could cause standard connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
Applications:
Crimp contacts are a solderless method of creating an electrical contact. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connectors are often used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO CHSF200 Female Crimp Contact, 200A Maximum Wire Size 35 mm² for use with Heavy Duty Power Connector
- RS PRO CHSF200 Female Crimp Contact, 200A Maximum Wire Size 70 mm² for use with Heavy Duty Power Connector
- RS PRO CHSF200 Female Crimp Contact, 200A Maximum Wire Size 50 mm² for use with Heavy Duty Power Connector
- RS PRO RS-CHSM200 Male Crimp Contact, 200A Maximum Wire Size 25 mm² for use with Heavy Duty Power Connector
- RS PRO CHSM200 Male Crimp Contact, 200A Maximum Wire Size 50 mm² for use with Heavy Duty Power Connector
- RS PRO CHSM200 Male Crimp Contact, 200A Maximum Wire Size 70 mm² for use with Heavy Duty Power Connector
- RS PRO RS-CHSM200 Male Crimp Contact, 200A Maximum Wire Size 35 mm² for use with Heavy Duty Power Connector
- HARTING HAN TC Female Crimp Contact, 200A Minimum Wire Size 35 mm² Maximum Wire Size 35 mm² for use with Crimp Module
