Weller PTD7 (370°C) 4.6 mm Chisel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 209-1878
- Mfr. Part No.:
- 4PTD7-1
- Manufacturer:
- Weller
Subtotal (1 unit)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- Plus 72 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.07 |
*price indicative
- RS Stock No.:
- 209-1878
- Mfr. Part No.:
- 4PTD7-1
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| Model Number | PTD7 (370°C) | |
| For Use With | TCP (series (old generation) | |
| Tip Series | PT | |
| Tip Width | 4.6 mm | |
| Tip Length | 33mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
Model Number PTD7 (370°C) | ||
For Use With TCP (series (old generation) | ||
Tip Series PT | ||
Tip Width 4.6 mm | ||
Tip Length 33mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Weller PT soldering tips for TCP soldering irons
The "longlife" soldering tips for TCP soldering irons are made from pure copper and coated with iron and chrome-plated to ensure a long life and prevent oxidation. They are always easily wetted when properly maintained.
Range of tips includes the following:
209-1799 - TIP PT-A6
162-6546 - TIP PT-A7
162-6603 - TIP PT-A8
209-1806 - TIP PT-B6
162-6619 - TIP PT-B8
310-0838 - TIP PT-B9
209-1890 - TIP PT-BS7
162-6625 - TIP PT-C8
310-0844 - TIP PT-C9
209-1878 - TIP PT-D7
209-1884 - TIP PT-D8
310-0866 - TIP PT-D9
516-426 - TIP PT-E8
516-555 - TIP PT-F7
516-561 - TIP PT-F8
516-476 - TIP 4PTL6-1
209-1963 - TIP PT-06
516-397 - TIP 4PTB7-1
516-599 - TIP 4PTAA7-1
162-9832 - CONICAL TIP 0.4/27 T0054136799
162-9860 - CONICAL TIP 4PTS8-1
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
Audio systems
Cable assembling
Indoor lighting
Low-voltage wiring
PCBs
Radio-controlled
Repairs
Small appliances and engines
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Tips
Related links
- Weller PTC7 (370°C) Chisel 33 mm
- Weller PTC8 (425°C) Chisel 33 mm
- Weller PTB7 (370°C) 2.4 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTF7 (370°C) 1.2 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTAA7 (370°C) 1.6 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTCC7 (370°C) 3.2 mm Bevel 33 mm Soldering Iron Tip for use with TCP (Series Old Generation)
- Weller CT5D8 (425°C) Chisel
- Weller PTS7 (370°C) 0.4 mm Round Soldering Iron Tip for use with TCP (series (old generation)
